You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS1233M-5+

MPU Supervisor, 1.2V-5.5Vsupp., 4.375V threshold/350 ms delay, Active-Low, Open-Drain reset, TO-92-3

MAXIM INTEGRATED PRODUCTS DS1233M-5+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1233M-5+
Order Code:
2512143
Technical Datasheet:
DS1233M-5+   Datasheet
See all Technical Docs

Product Overview

The DS1233M-5+ is a EconoReset in 3 pin TO-92 package. The EconoReset uses a precision temperature compensated reference and comparator circuit to monitor the status of the power supply (VCC) and warning a processor based system of impending power failure. When an out of tolerance condition is detected, an internal power-fail signal forces reset to active (low) state. When VCC returns to an intolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.
  • Supply voltage range is 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Automatically restarts microprocessor after power failure
  • Reduces need for discrete components
  • Precision temperature compensated voltage reference and voltage sensor
  • Internal 5Kohm pull-up resistor
  • Compatible with Motorola 68XXX series and HC16 microprocessors
  • Pin function compatible with the Motorola MC33064, MC34064, MC33164 and MC34164
  • Voltage trip level is 4.375V
  • Active-low, open-drain reset type

Applications

System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.375V

:
1Monitors

:
1.2V

:
5.5V

:
Active-Low, Open-Drain

:
TO-92

:
3Pins

:
350ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$1.81 ( $1.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.81 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.51 ($1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.31 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.27 ($1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.24 ($1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.19 ($1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $1.15 ($1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --