You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS1233-10+T&R

MPU Supervisor, 1.2V-5.5V supply, Active-Low, Open-Drain, 350 ms delay/4.375V threshold, TO-92-3

MAXIM INTEGRATED PRODUCTS DS1233-10+T&R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1233-10+T&R
Order Code:
2512427
Technical Datasheet:
DS1233-10+T&R   Datasheet
See all Technical Docs

Product Overview

The DS1233-10+T&R is a 5V EconoReset monitor in 3 pin TO-92 package. The DS1233 EconoReset monitors two vital conditions for a microprocessor. The first function is to monitor the status of the power supply. A precision temperature compensated reference and comparator circuit is used to monitor the status of the power supply (VCC). It provides a function of detecting out of tolerance power supply conditions and warning a processor based system of impending power failure. When VCC is detected in out of tolerance condition, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize. The second function of the DS1233 is pushbutton reset control. The DS1233 debounces a pushbutton closure and will generate a 350ms reset pulse upon release.
  • Supply voltage range is 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Vcc trip point is 4.375V
  • Automatically restarts microprocessor after power failure
  • Monitors pushbutton for external override
  • Accurate 10% microprocessor 5V power supply monitoring
  • Output capacitance is 10pF
  • Reduces need for discrete components
  • Internal 5Kohm pull-up resistor
  • Operating current is 50µA

Applications

System Monitoring

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.375V

:
1Monitors

:
1.2V

:
5.5V

:
Active-Low, Open-Drain

:
TO-92

:
3Pins

:
350ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2512427RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

$1.96 ( $2.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.96 ($2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.73 ($1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.63 ($1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.43 ($1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.39 ($1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.35 ($1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.30 ($1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $1.25 ($1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ $1.23 ($1.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2512427) x 1.96 = $1.96
Total Price: $1.96
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.