You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1225Y-150+

NVRAM, SRAM, 64 Kbit, 8K x 8bit, 150 ns, DIP

DS1225Y-150+ - NVRAM, SRAM, 64 Kbit, 8K x 8bit, 150 ns, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1225Y-150+
Order Code:
2518661
Technical Datasheet:
DS1225Y-150+   Datasheet
See all Technical Docs

Product Overview

The DS1225Y-150+ is a 64K non volatile SRAM in 28 pin DIP package. It is a 65536bit fully static nonvolatile RAM organized as 8192 words by 8 bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. The non volatile SRAM can be used in place of existing 8K x 8 SRAMs directly conforming to popular byte wide 28 pin DIP standard. The DS1225Y also matches pin-out of 2764 EPROM or 2864 EEPROM allowing direct substitution while enhancing performance. There is no limit on number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.
  • 10 years minimum data retention in the absence of external power
  • Data is automatically protected during power loss
  • Directly replaces 2K x 8 volatile static RAM or EEPROM
  • Unlimited write cycles
  • Low power CMOS
  • Read and write access time of 150ns
  • Full ±10% operating range
  • Power supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C

Applications

Embedded Design & Development

Product Information


:
SRAM

:
64Kbit

:
8K x 8bit

:
-

:
150ns

:
DIP

:
28Pins

:
4.5V

:
5.5V

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DS1225Y-150+

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $32.58 ($35.84)   ( ) 10+ $30.17 ($33.19)   ( ) 25+ $29.78 ($32.76)   ( ) 50+ $29.03 ($31.93)   ( ) 100+ $25.61 ($28.17)   ( ) 250+ $24.79 ($27.27)   ( ) 500+ $24.15 ($26.57)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $29.98 ($32.98)   ( ) 10+ $27.75 ($30.53)   ( ) 25+ $27.34 ($30.07)   ( ) 50+ $27.03 ($29.73)   ( ) 100+ $23.66 ($26.03)   ( ) 250+ $22.65 ($24.92)   ( ) 500+ $22.51 ($24.76)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $31.68 ($34.85)   ( ) 10+ $29.34 ($32.27)   ( ) 25+ $28.93 ($31.82)   ( ) 50+ $28.58 ($31.44)   ( ) 100+ $25.05 ($27.56)   ( ) 250+ $23.93 ($26.32)   ( ) 500+ $23.78 ($26.16)   ( ) More Pricing...

Restricted Item Add

27 total stock globally Need more?

1 available for 4 - 5 business days delivery
26 available for 5 - 6 business days delivery

$34.76 ( $38.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.76 ($38.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $31.94 ($35.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $30.62 ($33.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.