You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS1225AD-150IND+ - 

Nonvolatile SRAM (NVSRAM), 64Kbit, 8K x 8bit, 150ns Read/Write, Parallel, 4.75V to 5.25V, EDIP-28

DS1225AD-150IND+ - Nonvolatile SRAM (NVSRAM), 64Kbit, 8K x 8bit, 150ns Read/Write, Parallel, 4.75V to 5.25V, EDIP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1225AD-150IND+
Order Code:
2798717
Technical Datasheet:
DS1225AD-150IND+   Datasheet
See all Technical Docs

Product Overview

The DS1225AD-150IND+ from Maxim Integrated Products is a 64K non-volatile SRAM in 28 pin EDIP package. It is a 65,536bit, fully static, non-volatile SRAM organized as 8192 words by 8 bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. The NV SRAM can be used in place of existing 8K x 8 SRAMs directly conforming to the popular bytewide 28 pin DIP package. The device matches the pin-out of 2764 EPROM and the 2864 EEPROM allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to +85°C
  • Data is automatically protected during power loss
  • Directly replaces 8K x 8 volatile static RAM or EEPROM
  • Unlimited write cycles
  • Low power CMOS
  • Read and write access time is 150ns
  • Lithium energy source is disconnected to retain freshness until power is applied for the first time
  • Write protection voltage is 4.37V
  • Operating current is 85mA

Applications

Embedded Design & Development

Product Information

:
64Kbit
:
8K x 8bit
:
150ns
:
150ns
:
4.75V
:
5.25V
:
EDIP
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DS1225AD-150IND+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $34.75 ($38.22)   ( ) 10+ $33.02 ($36.32)   ( ) 25+ $31.19 ($34.31)   ( ) 50+ $27.43 ($30.17)   ( ) 100+ $25.15 ($27.66)   ( ) 250+ $23.90 ($26.29)   ( ) 500+ $22.46 ($24.71)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $26.01 ($28.61)   ( ) 12+ $24.09 ($26.50)   ( ) 36+ $23.77 ($26.15)   ( ) 60+ $23.47 ($25.82)   ( ) 108+ $20.57 ($22.63)   ( ) 252+ $19.68 ($21.65)   ( ) 504+ $19.55 ($21.50)   ( ) More Pricing...

Restricted Item Add

Related Searches

76 total stock globally

76 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

120 will be available for delivery on 28/07/19

More stock available week commencing 2/09/19

$27.11 ( $29.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.11 ($29.82)
  ( )
10+ $26.17 ($28.79)
  ( )
25+ $25.04 ($27.54)
  ( )
50+ $24.06 ($26.47)
  ( )
100+ $22.81 ($25.09)
  ( )
250+ $22.45 ($24.70)