You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MANGOH-GREEN-STARTER-KIT - 

MANGOH GREEN, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MANGOH IO MANGOH IO
Manufacturer Part No:
MANGOH-GREEN-STARTER-KIT
Order Code:
2522308
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MANGOH-GREEN-STARTER-KIT is a mangOH Green open hardware platform starter kit. It is designed specifically for cellular-enabled IoT applications. The mangOH Green provides a sensor to cloud platform for rapidly prototyping ideas and getting them to production quickly. The new open hardware will make it easy to develop industrial grade products with vetted components, open source software and business friendly open license to modify and reproduce the design. It has built-in libraries to connect any Arduino shield to the cloud and data management service that builds local intelligence on the edge as well as pushes data to the big data servers. This starter kit provides automatic detection of IoT connectors to load drivers and applications.
  • 3 IoT connectors slots QSFP (industrial grade) to connect sensors, networks with hot plug-in feature
  • 2 CF3 connectors (industrial grade) for application processors and wireless modules
  • Arduino connector supporting compatible shields
  • 1 USB 2.0 micro, 1 RS232/serial, 1 RJ45/Ethernet, 1 audio jack
  • Micro SD card slot
  • 3 U. FL antenna connectors of primary, secondary/diversity and GPS/GNSS
  • Accelerometer and gyroscope
  • Battery enabled for low power wireless applications
  • Legato Linux for application level development, AirVantage cloud services

Applications

Embedded Design & Development

Contents

A mangOH Green base board, CF3 socket cover (to lock the module in the CF3 socket), CF3 release tool (to remove the module from the CF3 socket), Breakout board IoT connector x 2 (sliders assembled), power supply unit (PSU), Antennas and USB cable.

Footnotes

No CF3 modules are included in this kit and must be purchased separately

Associated Products

Compare Selected

Related Searches

346 total stock globally

Available until stock is exhausted

346 available for 4 - 5 business days delivery
$383.89 ( $422.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $383.89 ($422.28)
  ( )
5+ $371.50 ($408.65)
  ( )
10+ $360.40 ($396.44)
  ( )
50+ $351.38 ($386.52)