You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JT028-RG-CD
STACK LIGHT, RED/GRN, 2 STACK, 24V
- Manufacturer:
- MALLORY MALLORY
- Manufacturer Part No:
- JT028-RG-CD
- Order Code:
- 2617297
- Technical Datasheet:
- JT028-RG-CD Datasheet
Product Range Selector (JT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2
- :
- Green, Red
- :
- 28V
- :
- 28V
- :
- Continuous
- :
- -
- :
- 79mm
- :
- NEMA 12
- :
- Wire Leaded
- :
- -
- :
- -25°C
- :
- 60°C
- :
- JT Series
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $160.26 ($176.29) | ( ) |
Pricing is unavailable. Please contact customer services.