You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RKCW 190/13,5 - 

Circular Connector, RKCW Series, Right Angle Cable Receptacle, 19 Contacts, Solder Socket, Bayonet

RKCW 190/13,5 - Circular Connector, RKCW Series, Right Angle Cable Receptacle, 19 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RKCW 190/13,5
Order Code:
2069633
Product Range
RKCW Series
Technical Datasheet:
RKCW 190/13,5   Datasheet
See all Technical Docs

Product Overview

The RKCW 190/13,5 is a 19-pole Circular Connector with gold-plated brass contacts and a glass-filled PBT insert. It has FKM O-ring and nickel-plated CuZn nut/hexagon screw/nut/sleeve.
  • Screw joint for diameter 10 to 14mm cable
  • <=5mR Contact resistance
  • >10⁹R Insulation resistance
  • IP67 Protection

Applications

Industrial

Product Information


:
RKCW Series

:
Right Angle Cable Receptacle

:
19Contacts

:
Solder Socket

:
Bayonet

:
Brass Body

:
Nickel

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 24/08/20

Notify me when back in stock

$90.56 ( $99.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $90.56 ($99.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $85.03 ($93.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $84.03 ($92.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $78.51 ($86.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.