You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LULZBOT TAZ 6 AU - 

3D Printer, LulzBot TAZ 6, AU Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LULZBOT LULZBOT
Manufacturer Part No:
LULZBOT TAZ 6 AU
Order Code:
2821849
Technical Datasheet:
LULZBOT TAZ 6 AU Datasheet
See all Technical Docs

Product Information

:
280mm x 280mm x 250mm
:
3mm
:
200mm/s
:
0.5mm
:
ABS, HIPS, PLA, PVA
:
240VAC
:
-
:
SD Card, USB
:
OBJ, STL
:
0.5mm
:
Cura
:
GNU, Mac OSX, Linux, Windows
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Suited for Intermediate Users. Engineers, designers, educators, and makers agree: The LulzBot TAZ 6 is the most reliable, easiest-to-use desktop 3D printer ever, featuring innovative self-leveling and self-cleaning, and a modular tool head design for flexible and multi-material upgrades. With proven 3D printing technology and one of the largest print volumes in its class, the LulzBot TAZ 6 is ready to work. 3D printing is more reliable than ever with the integrated automatic bed leveling system, all metal LulzBot v2 Hot End, and heated PEI print surface. With the all metal hot end, you can take advantage of the cutting edge market for new materials. Perfect for both large and small objects, the heated PEI build surface keeps your 3D printed objects in place when hot and releases when cool. With Cura LulzBot Edition, you have hundreds of quickprint profiles built in for seamless 3D printing.
  • Print Surface: Heated borosilicate glass bed covered with PEI print surface. Separate bed preparation is recommended when printing with flexible filaments
  • Print Area: 280 mm x 280 mm x 250 mm (11.02 in x 11.02 in x 9.8 in)
  • Print Volume: 19,600 cm3 (1,185 in3) of usable space
  • Top Print Speed: 200 mm/sec (7.9 in/sec)
  • Average Print Speed: 30 - 50 mm/sec (1.18 - 1.97in) Using default nGen profile
  • Layer Thickness with 0.5 mm nozzle: 0.050 mm to 0.5 mm (0.002 in - 0.02 in)
  • Usable Filament Sizes: standard 3 mm (0.1 in)
  • Multi-Software Compatible: Freedom to use any number of 3D printing software programs, Cura LulzBot Edition ships standard!
  • Other compatible Free Software options include OctoPrint, BotQueue, Slic3r, Printrun, MatterControl, and many more

Contents

LulzBot TAZ 6 3D Printer, LulzBot Hexagon Hot End Tool Head with 0.50mm Nozzle, Quick Setup Guide, 4GB SD Card, Filament Feed tube, Toolkit bag, 15 Piece Metric Hex Key Set, Pliers, Needle Nose, Tweezers, Standard Precision Knife, Dental Pick, Part Removal Knife (clam knife), Metric Ruler, Complete documentation including a detailed manual with information for setup, downloading and using software, and starting your first print. Also includes an in depth manual on using Cura LulzBot Edition, the recommended software for controlling your 3D printer

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 18/02/19

$3,571.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,571.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.