You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LULZBOT MINI AU

3D Printer, LulzBot Mini, AU Plug

LULZBOT LULZBOT MINI AU
LULZBOT LULZBOT MINI AU
LULZBOT LULZBOT MINI AU
LULZBOT LULZBOT MINI AU
LULZBOT LULZBOT MINI AU
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LULZBOT LULZBOT
Manufacturer Part No:
LULZBOT MINI AU
Order Code:
2822036
Technical Datasheet:
LULZBOT MINI AU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3mm

:
0.5mm

:
ABS, HIPS, PLA, PVA

:
152mm x 152mm x 158mm

:
0.5mm

:
275mm/s

:
240VAC

:
-

:
USB

:
STL, OBJ, JPG, PNG, X3D, 3MF

:
Cura

:
GNU, Mac OSX, Linux, Windows

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

Great for Beginners. The LulzBot Mini is a high performance desktop 3D printer that's perfect for home users, makers, designers, engineers, architects, and anyone looking for an easy-to-use desktop 3D printer. The LulzBot Mini was built to work out of the box, with no complicated assembly process getting in the way of you creating. Operating the Mini is the same- straightforward software, easy to read documentation and an army of LulzBot enthusiasts eager to help out people getting started. But, we didn't just build this printer for ease of use. You will still find flexible, industrial strength capacity from this machine.
  • Print Surface: Heated borosilicate glass bed covered with PEI print surface
  • Print Area: 152 mm x 152 mm x 158 mm (6 in x 6 in x 6.2 in)
  • Print Volume: 3,650 cm3 (223 in3) of usable space
  • Top Print Speed: 275mm/sec (10.8 in/sec) at 0.18 mm layer height
  • Layer Thickness: From 0.05 mm to 0.50 mm (0.002in - 0.020 in)
  • Usable Filament Sizes: standard 3 mm (0.1 in)
  • Filament not included

Contents

LulzBot Mini 3D Printer, Quick Start Guide, LulzBot Mini Reference Poster, 5 Replacement Wiper Pads, 2mm Allen Wrench, Tweezers, Dental Pick, Flathead Bristle Brush, Part Removal Knife (clam knife), USB and Power Cable - Tethered use with the USB cable connected is required to operate this machine, USB Drive with Source Files

No Longer Manufactured

$2,119.41 ( $2,331.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $2,119.41 ($2,331.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --