You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MDSP1MN-ESAI-2-19PY
Rotary Potentiometer, 1 Mohm, 1 Turns, Linear, 200 mW, MDSSP
- Manufacturer:
- LORLIN LORLIN
- Manufacturer Part No:
- MDSP1MN-ESAI-2-19PY
- Order Code:
- 1307057
- Product Range
- MDSSP
- Technical Datasheet:
- MDSP1MN-ESAI-2-19PY Datasheet
Product Range Selector (MDSSP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Mohm
- :
- 1Turns
- :
- Linear
- :
- 200mW
- :
- -
- :
- MDSSP
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Screwdriver Slot
- :
- 19mm
- :
- -
- :
- -
- :
- -
- :
- PC Pin
- :
- -
- :
- 40mm
- :
- 16mm
- :
- 20.7mm
- :
- -25°C
- :
- 100°C
Technical Documents (1)
Product Overview
- Moulded components are in UL94V-0 and UL94-HB rated
- 3mm Switch travel
- 270° Rotational angle
- -25 to 100°C Operating temperature range
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.03 ($5.53) | ( ) |
5+ | $4.54 ($4.99) | ( ) |
10+ | $4.04 ($4.44) | ( ) |
20+ | $3.66 ($4.03) | ( ) |
40+ | $3.27 ($3.60) | ( ) |
100+ | $3.14 ($3.45) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.