You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LORLIN CK1025

Rotary Switch, 6.35 mm, 6 Position, 2 Pole, 30 °, 150 mA, 250 V, CK

LORLIN CK1025
LORLIN CK1025
LORLIN CK1025
LORLIN CK1025
LORLIN CK1025
LORLIN CK1025
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
CK1025
Order Code:
112368801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CK1025   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30°

:
150mA

:
250V

:
150mA

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CK1025 from Lorlin is a rotary switch. It is a 2 pole and 6 position rotary switch with non shorting contacts.
  • Switch rating is 150mA at 250V
  • Circuitry at 30° indexing
  • Silver plated contacts
  • Solder tag terminals
  • Adjustable stop to restrict number of positions
  • Operating temperature range from -30°C to 85°C

Applications

Industrial, Power Management, Automation & Process Control

1,229 total stock globally Need more?

1,229 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7.06 ( $7.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $7.06 ($7.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.65 ($7.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.64 ($6.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.44 ($5.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.35 ($4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $4.33 ($4.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $4.27 ($4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --