You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE SPHV15-01ETG-C
TVS Diode, SPHV Series, Bidirectional, 15 V, 28 V, SOD-882, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SPHV15-01ETG-C
- Order Code:
- 3930100
-
- Product Range
- SPHV Series
- Technical Datasheet:
- SPHV15-01ETG-C Datasheet
Product Range Selector (SPHV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPHV Series
- :
- Bidirectional
- :
- 15V
- :
- 28V
- :
- SOD-882
- :
- 2Pins
- :
- 16.7V
- :
- -
- :
- 200W
- :
- 125°C
- :
- Surface Mount
- :
- AEC-Q101
Technical Documents (2)
Product Overview
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd Edition, 8A (tP=8/20µs, SPHV12-C)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
3,880 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/03/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
- 500+
- 1000+
- 2500+
- 10000+
- 20000+
- 50000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.434 ($0.48) | ( ) |
100+ | $0.274 ($0.30) | ( ) |
500+ | $0.229 ($0.25) | ( ) |
1000+ | $0.164 ($0.18) | ( ) |
2500+ | $0.159 ($0.17) | ( ) |
10000+ | $0.136 ($0.15) | ( ) |
20000+ | $0.134 ($0.15) | ( ) |
50000+ | $0.126 ($0.14) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.