You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMD300F-2

Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch Series, 6 VDC, 3 A, 6 A, 35 s

SMD300F-2 - Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch Series, 6 VDC, 3 A, 6 A, 35 s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMD300F-2
Order Code:
1345973
Product Range
PolySwitch Series
Technical Datasheet:
SMD300F-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2920 (7351 Metric)

:
PolySwitch Series

:
6VDC

:
3A

:
6A

:
35s

:
40A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SMD300F-2 is a 3A surface-mount PolySwitch Resettable Device compatible with high-volume electronics assembly. PolySwitch surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications. This SMD series assists in meeting regulatory requirements.
  • Smaller size saves board space
  • Fast time-to-trip
  • Low resistance
  • Halogen-free
  • Higher voltage ratings allow use in new applications
  • Current rating from 0.05 to 3A

Applications

Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Multimedia

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1345973RL Check stock

1,600 total stock globally Need more?

1,600 available for 4 - 5 business days delivery

$0.707 ( $0.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.707 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.534 ($0.59)
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
5 (Cut Tape 1345973) x 0.707 = $3.535
Total Price: $3.535
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange