You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTM8050IY#PBF

DC/DC POL Converter, Adjustable, Buck, 750 kHz, 800 mV to 24 V out, 2 A, BGA-70

LTM8050IY#PBF - DC/DC POL Converter, Adjustable, Buck, 750 kHz, 800 mV to 24 V out, 2 A, BGA-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8050IY#PBF
Order Code:
2355983
Technical Datasheet:
LTM8050IY#PBF   Datasheet
See all Technical Docs

Alternatives for LTM8050IY#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LTM8050IY#PBF is a step down µModule® Regulator Converter includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6 to 58V, the LTM8050 supports an output voltage range of 0.8 to 24V and a switching frequency range of 100kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
  • Parallelable for increased output current
  • Configurable as an inverter
  • Current mode control
  • Programmable soft-start

Applications

Automotive, Portable Devices, Power Management, Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
3.6V

:
58V

:
1 Output

:
BGA

:
70Pins

:
2A

:
800mV

:
24V

:
750kHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$43.77 ( $48.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.77 ($48.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $35.02 ($38.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $28.54 ($31.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $27.89 ($30.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.