You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTM8023IV#PBF

DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, LGA-50

LINEAR TECHNOLOGY LTM8023IV#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8023IV#PBF
Order Code:
1647771
Technical Datasheet:
LTM8023IV#PBF   Datasheet
See all Technical Docs

Alternatives for LTM8023IV#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The LTM8023IV#PBF is a 2A 36V step-down DC/DC µModule (Power Module) Regulator with switching controller, power switches, inductor and all support components. It can deliver up to 2A of DC output current with only bulk external input and output capacitors. This module provides a precisely regulated output voltage programmable via one external resistor from 0.8 to 10VDC. Only the bulk input and output filter capacitors are needed to finish the design. The LTM8022 uses a constant frequency PWM architecture that can be programmed to switch from 200kHz to 2.4MHz by using a resistor tied from the RT pin to ground. It is a step-down converter, so a minimum amount of headroom is required to keep the output in regulation. In addition, the input voltage required to turn on is higher than that required to run and depends upon whether the RUN/SS is used.
  • Complete step-down switch mode power supply
  • Selectable 200kHz to 2.4MHz switching frequency
  • Current mode control
  • Programmable soft-start

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
3.6V

:
36V

:
1 Output

:
LGA

:
50Pins

:
2A

:
800mV

:
10V

:
2.4MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$30.85 ( $33.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.85 ($33.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $18.44 ($20.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $16.94 ($18.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $16.10 ($17.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange