You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTM4612IV#PBF
DC/DC POL Converter, Adjustable, Buck, 1.3 MHz, 3.3 V to 15 V out, 5 A, LGA-133
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTM4612IV#PBF
- Order Code:
- 1647770
- Technical Datasheet:
- LTM4612IV#PBF Datasheet
Product Overview
- Complete low EMI switch mode power supply
- Low input and output referred noise
- Output voltage tracking and margining
- Power good tracks with margining
- PLL Frequency synchronization
- Current foldback protection
- Parallel/current sharing
- Ultrafast transient response
- Current mode control
- Programmable soft-start
- Output overvoltage protection
- ±1.5% Set point accuracy
Applications
Communications & Networking, Industrial, Avionics, RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 5V
- :
- 36V
- :
- 1 Output
- :
- LGA
- :
- 133Pins
- :
- 5A
- :
- 3.3V
- :
- 15V
- :
- 1.3MHz
- :
- Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $77.18 ($84.90) | ( ) |
25+ | $46.14 ($50.75) | ( ) |
100+ | $42.38 ($46.62) | ( ) |
250+ | $40.26 ($44.29) | ( ) |
Pricing is unavailable. Please contact customer services.