You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC6652AHMS8-3.3#PBF - 

Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 3.3V, MSOP-8

LTC6652AHMS8-3.3#PBF - Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 3.3V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6652AHMS8-3.3#PBF
Order Code:
1556275
Product Range
LTC6652 Series
See all Technical Docs

Product Overview

The LTC6652 series precision low-drift low-noise Voltage Reference for use with precision regulators. High order curvature compensation allows this reference to achieve a low drift of less than 5ppm/°C with a predictable temperature characteristic and an output voltage accuracy of ±0.05%. The performance over temperature should appeal to automotive, high performance industrial and other high temperature applications. The LTC6652 voltage reference can be powered from supply voltage up to 13.2V. They boast low noise, excellent load regulation, source and sink capability and exceptional line rejection, making them a superior choice for demanding precision applications. A shutdown mode allows power consumption to be reduced when the reference is not needed. The optional output capacitor can be left off when space constraints are critical.
  • 2.1ppm P-P (0.1 to 10Hz) Low noise
  • ±5mA Sink and source current
  • <2µA Maximum low power shutdown
  • 300mV Low dropout

Applications

Automotive, Industrial, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Medical, Power Management

Product Information

:
Series - Fixed
:
LTC6652 Series
:
3.3V
:
0.05%
:
± 2ppm/°C
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$11.92 ( $13.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.92 ($13.11)
  ( )
25+ $7.93 ($8.72)
  ( )
100+ $6.55 ($7.20)
  ( )
250+ $6.23 ($6.85)
  ( )
500+ $6.09 ($6.70)