You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC4446EMS8E#PBF - 

MOSFET Driver, High Side And Low Side, 7.2V-13.5V Supply, 2.5A Out, 22ns Delay, MSOP-8

LTC4446EMS8E#PBF - MOSFET Driver, High Side And Low Side, 7.2V-13.5V Supply, 2.5A Out, 22ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4446EMS8E#PBF
Order Code:
1715080
Technical Datasheet:
LTC4446EMS8E#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC4446EMS8E#PBF is a high voltage high side/low side MOSFET Driver that drives two N-channel MOSFETs in a DC/DC converter with supply voltages up to 100V. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitance. The LTC4446's pull-up for the top gate driver has a peak output current of 2.5A and its pull-down has an output impedance of 1.2R. The pull-up for the bottom gate driver has a peak output current of 3A and the pull-down has an output impedance of 0.55R. The LTC4446 is configured for two supply-independent inputs. The high side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground. The LTC4446 contains under-voltage lockout circuits that disable the external MOSFETs when activated. It does not have adaptive shoot-through protection.
  • Bootstrap supply voltage up to 114V
  • 2.5A Peak top gate pull-up current
  • 3A Peak bottom gate pull-up current
  • 1.2R Top gate driver pull-down
  • 0.55R Bottom gate driver pull-down
  • 5ns Top gate fall time driving 1nF load
  • 8ns Top gate rise time driving 1nF load
  • 3ns Bottom gate fall time driving 1nF load
  • 6ns Bottom gate rise time driving 1nF load
  • Drives both high and low side N-channel MOSFETs
  • Under-voltage lockout

Applications

Power Management, Automotive, Communications & Networking

Product Information

:
High Side and Low Side
:
2.5A
:
7.2V
:
13.5V
:
MSOP
:
8Pins
:
25ns
:
22ns
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$6.03 ( $6.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.03 ($6.63)
  ( )
25+ $4.00 ($4.40)
  ( )
100+ $3.31 ($3.64)
  ( )
250+ $3.14 ($3.45)
  ( )
500+ $3.07 ($3.38)