You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC3109EGN#PBF - 

DC/DC Switching Regulator, Boost, 2 Output, Auto-Polarity, from 30 mV input, 2.35 V out, SSOP-20

LTC3109EGN#PBF - DC/DC Switching Regulator, Boost, 2 Output, Auto-Polarity, from 30 mV input, 2.35 V out, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3109EGN#PBF
Order Code:
1839120
Technical Datasheet:
LTC3109EGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC3109EGN#PBF is an auto-polarity ultralow voltage Step-up Converter ideal for harvesting surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators) and thermopiles. Its unique, proprietary autopolarity topology allows it to operate from input voltages as low as 30mV, regardless of polarity. Using two compact step-up transformers and external energy storage elements, the LTC3109 provides a complete power management solution for wireless sensing and data acquisition. The 2.2V LDO can power an external microprocessor, while the main output can be programmed to one of four fixed voltages. The power good indicator signals that the main output is within regulation. A second output can be enabled by the host. A storage capacitor (or battery) can also be charged to provide power when the input voltage source is unavailable. Extremely low quiescent current and high efficiency maximizes the harvested energy available for the application.
  • Over 92% possible high efficiency
  • Complete energy harvesting power management system
  • Power good indicator
  • Uses compact step-up transformers
  • <±1°C Needed across TEG to harvest energy

Applications

HVAC, Metering, Building Automation, Industrial, Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
1 Output
:
30mV
:
500mV
:
SSOP
:
20Pins
:
-
:
-
:
-
:
-
:
Adjustable
:
-
:
Boost
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LTC3109EGN#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $469.19 ($516.11)   ( )

Restricted Item Add
     

Each

1+ $5.82 ($6.40)   ( ) 10+ $5.69 ($6.26)   ( ) 50+ $5.45 ($6.00)   ( ) 100+ $4.95 ($5.44)   ( ) 500+ $4.58 ($5.04)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $5.44 ($5.98)   ( ) 10+ $5.30 ($5.83)   ( ) 50+ $5.08 ($5.59)   ( ) 100+ $4.62 ($5.08)   ( ) 500+ $4.27 ($4.70)   ( ) 1000+ $4.04 ($4.44)   ( ) 2000+ $3.49 ($3.84)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $5.44 ($5.98)   ( ) 10+ $5.30 ($5.83)   ( ) 50+ $5.08 ($5.59)   ( ) 100+ $4.62 ($5.08)   ( ) 500+ $4.27 ($4.70)   ( ) 1000+ $4.04 ($4.44)   ( ) 2000+ $3.49 ($3.84)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

2249957 - Energy Harvesting Solution To Go

2249879 - Inductor, Energy Harvesting, 7.5 µH, 0.095 ohm, 1.9 A, 6mm x 6mm x 4mm

2249882 - Inductor, Energy Harvesting, 25 µH, 0.24 ohm, 1.5 A, 6mm x 6mm x 4mm

View all alternatives / recommendations
$14.02 ( $15.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.02 ($15.42)
  ( )
25+ $9.32 ($10.25)
  ( )
100+ $7.70 ($8.47)