You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1733EMSE#PBF
Battery Charger for 1 Cell of Li-Ion battery, 6.5V input, 4.242V/535 mA charge, MSOP-10
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1733EMSE#PBF
- Order Code:
- 1648017
- Technical Datasheet:
- LTC1733EMSE#PBF Datasheet
Product Overview
- Complete linear charger for 1-cell Lithium-Ion batteries
- Thermal regulation maximizes charging rate without risk of overheating
- No external MOSFET, sense resistor or blocking diode required
- Up to 1.5A charging current
- Preset charge voltage with 1% accuracy
- Programmable charge current with 7% accuracy
- Programmable charge termination timer
- Charge current monitor useful for gas gauging
- C/10 charge current detection output
- Automatic recharge
- Thermistor input for temperature qualified charging
- AC present logic output
- 4.1/4.2V Pin selectable output voltage
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Multimedia
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion
- :
- 6.5V
- :
- 4.2V
- :
- 1.5A
- :
- MSOP
- :
- 10Pins
- :
- 1
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.82 ($6.40) | ( ) |
25+ | $4.07 ($4.48) | ( ) |
100+ | $3.60 ($3.96) | ( ) |
250+ | $3.36 ($3.70) | ( ) |
500+ | $3.29 ($3.62) | ( ) |
Pricing is unavailable. Please contact customer services.