You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1174CS8-3.3#PBF - 

Buck, Inverting Switching Regulator, Fixed, 4V-18.5V In, -3.3V And 1A Out, SOIC-8

LTC1174CS8-3.3#PBF - Buck, Inverting Switching Regulator, Fixed, 4V-18.5V In, -3.3V And 1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1174CS8-3.3#PBF
Order Code:
1273846
See all Technical Docs

Product Overview

The LTC1174CS8-3.3#PBF is a simple current mode DC/DC Converter with an internal 0.9R switch (at a supply voltage of 9V), the LTC1174 requires only four external components to construct a complete high efficiency DC/DC converter. Under a no load condition the LTC1174 draws only 130µA. In shutdown, it draws a mere 1µA making this converter ideal for current sensitive applications. In dropout, the internal P-channel MOSFET switch is turned on continuously allowing the user to maximize the life of the battery source. The maximum inductor current of the LTC1174 family is pin selectable to either 340mA or 600mA, optimizing efficiency for a wide range of applications. Operation up to 200kHz permits the use of small surface mount inductors and capacitors. For applications requiring higher output current or ultrahigh efficiency.
  • Peak inductor current independent of inductor value
  • Short-circuit protection
  • Low dropout operation
  • Low-battery detector
  • Pin selectable current limit
  • Only four external components required
  • Active low micropower shutdown
  • 130µA Standby current

Applications

Portable Devices, Power Management

Product Information

:
Buck, Inverting
:
4V
:
18.5V
:
SOIC
:
8Pins
:
1A
:
-3.3V
:
200kHz
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LTC1174CS8-3.3#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $52.74 ($58.01)   ( )

Restricted Item Add
     

Each

1+ $107.78 ($118.56)   ( )

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $4.49 ($4.94)   ( ) 10+ $3.82 ($4.20)   ( ) 100+ $3.32 ($3.65)   ( ) 250+ $3.15 ($3.46)   ( ) 500+ $2.83 ($3.11)   ( ) 1000+ $2.38 ($2.62)   ( ) 2500+ $2.26 ($2.49)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

2783035 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current, Synchronous Buck Regulators

2783036 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current High Efficiency Buck Regulators

View all alternatives / recommendations
$13.17 ( $14.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.17 ($14.49)
  ( )
25+ $8.74 ($9.61)
  ( )
100+ $7.23 ($7.95)
  ( )
250+ $6.87 ($7.56)
  ( )
500+ $6.72 ($7.39)