You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6650CS5#PBF - 

Voltage Reference, Micropower, Series - Fixed, LT6650 Series, 400mV, TSOT-23-5

LT6650CS5#PBF - Voltage Reference, Micropower, Series - Fixed, LT6650 Series, 400mV, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6650CS5#PBF
Order Code:
1273455
Product Range
LT6650 Series
Technical Datasheet:
LT6650CS5#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6650CS5#PBF is a Micropower, low voltage 400mV reference. Operating with supplies from 1.4V up to 18V, the device draws only 5.6µA typical, making it ideal for low voltage systems as well as handheld instruments and industrial control systems. With only two resistors the internal buffer amplifier can scale the 400mV reference to any desired value up to the supply voltage. The reference is post package-trimmed to increase the output accuracy. The output can sink and source 200µA over temperature. Quiescent power dissipation is 28µW. Stability is ensured with any output capacitor of 1µF or higher. The reference is post package-trimmed to increase the output accuracy. The output can sink and source 200µA over temperature. Quiescent power dissipation is 28µW. Stability is ensured with any output capacitor of 1µF or higher.
  • 5.6µA (typical) Low quiescent current
  • 1.4 to 18V Wide supply range
  • Rail-to-rail buffer amplifier
  • Shunt configurable
  • Sinks and sources current
  • Externally adjustable output voltage
  • 20V Total supply voltage
  • 10mA FB Input current

Applications

Portable Devices, Consumer Electronics, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
LT6650 Series
:
400mV
:
0.75%
:
30ppm/°C
:
SOT-23
:
5Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$3.92 ( $4.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.92 ($4.31)
  ( )
25+ $3.56 ($3.92)
  ( )
100+ $3.25 ($3.58)