You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6200CS8-5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 800 MHz, 250 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

LT6200CS8-5#PBF - Operational Amplifier, Single, 1 Amplifier, 800 MHz, 250 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6200CS8-5#PBF
Order Code:
1330753
Technical Datasheet:
LT6200CS8-5#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6200CS8-5#PBF is a single ultralow noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 0.95nV/√Hz noise voltage. The amplifier combine very low noise with a 165MHz gain bandwidth, 50V/µs slew rate and optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. The LT6200 family maintains its performance for supplies from 2.5 to 12.6V and is specified at 3, 5 and ±5V. The amplifier can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 1mV Maximum low offset voltage
  • 60mA Minimum output current
  • Power shutdown, thermal shutdown

Applications

Signal Processing

Product Information

:
1 Amplifier
:
800MHz
:
250V/µs
:
2.5V to 12.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LT6200CS8-5#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

1330711 - Operational Amplifier, Single, 1 Amplifier, 320 MHz, 300 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

View all alternatives / recommendations
$5.35 ( $5.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.35 ($5.88)
  ( )
25+ $3.56 ($3.92)
  ( )
100+ $2.94 ($3.23)
  ( )
250+ $2.79 ($3.07)