You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FGG.0T.306.CLAC50Z - 

Circular Connector, 0T Series, Cable Mount Plug, 6 Contacts, Solder Pin, Push-Pull, Brass Body

FGG.0T.306.CLAC50Z - Circular Connector, 0T Series, Cable Mount Plug, 6 Contacts, Solder Pin, Push-Pull, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
FGG.0T.306.CLAC50Z
Order Code:
2442857
Product Range
0T Series
See all Technical Docs

Product Overview

The 0T series small diameter waterproof push-pull Multi-pole Connector is based upon the widely established B series incorporating the original LEMO push-pull latching connection technology but with the inclusion of an inner shell and additional sealing to provide protection against water ingress to IP68 level when mated. Hermetically sealed sockets also available for full sealing of enclosures when unmated. The T series keying system ensures correct connector alignment, with multiple key options to avoid cross-mating of multiple connections and a separate earthing crown which offers full 360° EMC shielding. The new T series utilises the proven high performance contact system and configurations from the highly popular LEMO B series range, providing a very wide selection of options that can be made available quickly.
  • Secure push-pull latching
  • Solder, crimp or PCB contacts
  • Full EMC protection
  • 2 to 16 Contacts
  • 4 Multi key options
  • >144-hour Salt spray
  • Watertight to IP69
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

:
0T Series
:
Cable Mount Plug
:
6Contacts
:
Solder Pin
:
Push-Pull
:
Brass Body
:
Chrome
:
Brass
:
Nickel
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/09/19

Contact me when back in stock

$36.38 ( $40.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.38 ($40.02)
  ( )
5+ $35.83 ($39.41)
  ( )
25+ $35.46 ($39.01)
  ( )
50+ $33.60 ($36.96)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.