You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FFA.1S.306.CLAC52Z - 

Circular Connector, 1S Series, Cable Mount Plug, 6 Contacts, Solder Pin / Socket, Push-Pull

FFA.1S.306.CLAC52Z - Circular Connector, 1S Series, Cable Mount Plug, 6 Contacts, Solder Pin / Socket, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
FFA.1S.306.CLAC52Z
Order Code:
2442878
Product Range
1S Series
Availability:
No Longer Manufactured

Product Information

:
1S Series
:
Cable Mount Plug
:
6
:
Solder Pin / Socket
:
Push-Pull
:
Brass Body
:
Chrome
:
Brass, Beryllium Copper
:
Gold
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1S series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Contact types include LV, HV, coax and triaxial providing for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Unipole and multipole to 106 contacts
  • Full EMC protection
  • Solder, crimp and PCB contacts
  • Up to 230A current rating
  • 5000 Mating cycles
  • >144-hour Salt spray
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.