You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERA.2S.408.CLL - 

Circular Connector, 2S Series, Panel Mount Receptacle, 1 Contacts, Solder Socket, Push-Pull

ERA.2S.408.CLL - Circular Connector, 2S Series, Panel Mount Receptacle, 1 Contacts, Solder Socket, Push-Pull
ERA.2S.408.CLL - Circular Connector, 2S Series, Panel Mount Receptacle, 1 Contacts, Solder Socket, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
ERA.2S.408.CLL
Order Code:
3818070
Product Range
2S Series
Technical Datasheet:
ERA.2S.408.CLL   Datasheet
See all Technical Docs

Product Overview

The 2S series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Contact types include LV, HV, coax and triaxial providing for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Unipole and multipole to 106 contacts
  • Full EMC protection
  • Solder and PCB contacts
  • Up to 230A current rating
  • 5000 Mating cycles
  • >144-hour Salt spray
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

:
2S Series
:
Panel Mount Receptacle
:
1Contacts
:
Solder Socket
:
Push-Pull
:
Brass Body
:
Chrome
:
Bronze
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$87.95 ( $96.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.95 ($96.74)
  ( )
2+ $85.29 ($93.82)
  ( )
5+ $82.63 ($90.89)
  ( )
10+ $79.96 ($87.96)
  ( )
25+ $77.22 ($84.94)
  ( )
50+ $74.63 ($82.09)