You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3199 10 13

Pneumatic Fitting, Female, Elbow, 10 mm, 16 mm, G1/4

3199 10 13 - Pneumatic Fitting, Female, Elbow, 10 mm, 16 mm, G1/4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
3199 10 13
Order Code:
4253103
Technical Datasheet:
3199 10 13   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Elbow

:
10mm

:
16mm

:
G1/4

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 3199 10 13 is a G1/4 male Stud Elbow with connection of tubing at a 90° angle with a male thread and reduced height dimensions. It has technical polymer body, nickel-plated brass sub-base, NBR O-rings and stainless steel gripping ring. It features solid construction, compact, aesthetic and unobtrusive for better connection.
  • Full air flow
  • 755mm Hg Vacuum capability
  • 20bar Maximum pressure
  • -20 to 80°C Working temperature range

Applications

Automation & Process Control, Industrial, Maintenance & Repair

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$8.73 ( $9.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.73 ($9.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ $8.52 ($9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24+ $8.39 ($9.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.