You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3166 06 08

Pneumatic Fitting, D6-8, Reducer, 6 mm, 10.5 mm

3166 06 08 - Pneumatic Fitting, D6-8, Reducer, 6 mm, 10.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
3166 06 08
Order Code:
4252779
Technical Datasheet:
3166 06 08   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Reducer

:
6mm

:
10.5mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 3166 06 08 is a Reducer features in-line connection of tubing of smaller diameter with another push-in fitting. It has It has technical polymer body, NBR O-rings and stainless steel gripping ring. It features solid construction, aesthetic and unobtrusive for better connection.
  • Full air flow
  • 755mm Hg Vacuum capability
  • 20bar Maximum pressure
  • -20 to 80°C Working temperature range

Applications

Automation & Process Control, Industrial, Maintenance & Repair

30 total stock globally Need more?

30 available for 4 - 5 business days delivery

$6.44 ( $7.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.44 ($7.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $6.16 ($6.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.78 ($6.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $5.56 ($6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange