You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3101 06 19

Pneumatic Fitting, Male, BSP, Straight Adaptor, 6 mm, 6 mm, M5 x 0.8

3101 06 19 - Pneumatic Fitting, Male, BSP, Straight Adaptor, 6 mm, 6 mm, M5 x 0.8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
3101 06 19
Order Code:
4251763
Technical Datasheet:
3101 06 19   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Straight Adaptor

:
6mm

:
6mm

:
-

:
M5 x 0.8

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 3101 06 19 is a M5 x 0.8 straight adaptor male Stud Fitting with nickel-plated brass body, NBR O-rings, stainless steel gripping ring and hexagonal BSPP thread. In line connection of tubing to a threaded port. External tightening with a flat spanner or Allen key, internal adjustment with an Allen key. Solid construction, compact, aesthetic and unobtrusive for better connection.
  • Full air flow
  • 755mm Hg Vacuum capability
  • 20-bar Maximum pressure
  • -20 to 80°C Working temperature range

Applications

Automation & Process Control

Best Seller

5 total stock globally Need more?

5 available for next business day delivery

$3.44 ( $3.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.44 ($3.78)