You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4058075384309

Specialty Light, LED, Cool White, 36 W, 240 VAC, 600 x 600 mm, Panel

LEDVANCE 4058075384309
LEDVANCE 4058075384309
LEDVANCE 4058075384309
LEDVANCE 4058075384309
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075384309
Order Code:
3758881
Also Known As:
GTIN UPC EAN: 4058075384309
Technical Datasheet:
4058075384309   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panel Lighting

:
-

:
36W

:
240VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Energy efficent LED Panel
  • Good glare reduction with low-flicker light (UGR < 19)
  • The external driver makes for easy installation and extended flexibility
  • Beam Angle: 90°
  • Lumens: 3960lm
  • Power Rating: 36W
  • Polycarbonate Diffuser: TP(A) Rated
  • Colour Temperature: 4000K (Cool White)
  • Suitable for Recessed Ceiling Systems
  • IP40 Rated for protection against solid objects over 1mm
  • Dimensions (LxWxH) 595x595x35mm

Also Known As

GTIN UPC EAN: 4058075384309

Available for back order

More stock available to supplier lead times which is approximately 15/05/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$115.06 ( $126.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $115.06 ($126.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $112.76 ($124.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $110.46 ($121.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --