You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4058075143593

PIR Floodlight, LED, 50 W, 5500 lm, IP65, 4000K, 12m Sense Range, 251 mm x 122 mm x 216 mm

LEDVANCE 4058075143593
LEDVANCE 4058075143593
LEDVANCE 4058075143593

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075143593
Order Code:
2945081
Product Range
LEDVANCE LED Floodlights with PIR
Also Known As:
GTIN UPC EAN: 4058075143593
Technical Datasheet:
4058075143593   Datasheet
See all Technical Docs

Product Range Selector (LEDVANCE LED Floodlights with PIR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50W

:
100°

:
12m

:
4000K

:
5500lm

:
IP65

:
251mm

:
216mm

:
122mm

:
80

:
LEDVANCE LED Floodlights with PIR

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Replacement for floodlights with halogen lamps
  • Ideal for use in car parks, underpasses, garages, public and construction areas etc.
  • Energy savings of up to 90% compared to halogen lamp floodlights
  • Frosted cover made of tempered glass for uniform illumination
  • Easy adjustment of range, daylight and motion detection via rotary switch
  • Mounting bracket with 180° tilt
  • 3-Year manufacturer's guarantee
  • IP65 and IK07 rated
  • Supplied with 1m lead

Also Known As

GTIN UPC EAN: 4058075143593

No Longer Manufactured

$113.99 ( $125.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $113.99 ($125.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $112.45 ($123.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $110.91 ($122.00)