You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4058075143579
PIR Floodlight, LED, 50 W, 5500 lm, IP65, 3000K, 12m Sense Range, 251 mm x 122 mm x 216 mm
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075143579
- Order Code:
- 2945080
- Product Range
- LEDVANCE LED Floodlights with PIR
- Also Known As:
- GTIN UPC EAN: 4058075143579
- Technical Datasheet:
- 4058075143579 Datasheet
Product Range Selector (LEDVANCE LED Floodlights with PIR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50W
- :
- 100°
- :
- 12m
- :
- 3000K
- :
- 5500lm
- :
- IP65
- :
- 251mm
- :
- 216mm
- :
- 122mm
- :
- 80
- :
- LEDVANCE LED Floodlights with PIR
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Replacement for floodlights with halogen lamps
- Ideal for use in car parks, underpasses, garages, public and construction areas etc.
- Energy savings of up to 90% compared to halogen lamp floodlights
- Frosted cover made of tempered glass for uniform illumination
- Easy adjustment of range, daylight and motion detection via rotary switch
- Mounting bracket with 180° tilt
- 3-Year manufacturer's guarantee
- IP65 and IK07 rated
- Supplied with 1m lead
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $120.42 ($132.46) | ( ) |
5+ | $118.02 ($129.82) | ( ) |
10+ | $115.61 ($127.17) | ( ) |
Pricing is unavailable. Please contact customer services.