You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LEAPER-48

UNIVERSAL PROGRAMMER, 48 PIN DIP

LEAPER-48 - UNIVERSAL PROGRAMMER, 48 PIN DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LEAPER-48
Order Code:
1216746
Technical Datasheet:
LEAPER-48   Datasheet
See all Technical Docs

Product Overview

The LEAPER-48 is a professional field programmer of pocket sized dimension. The LEAPER-48 supports EPROMs, EEPROMs, FLASH EPROMs, serial EEPROMs, Microcontrollers, GALs and PALCEs, PLD's and DSP's handling up to DIP48 devices without requiring additional adapters or circuitry.
  • High performance, low cost ,small , light , portable and professional design
  • Use USB interface to link with PC
  • It has the simple operation software, the programming procedure
  • Universal converters for virtually all devices in one package
  • Automatic detect the device pin insertion and contact check
  • 0Hz to 48MHz clock frequency
  • Automatic process (select type, load, erase, check, program, verify, security)
  • USB Version 1.1 communications interface
  • Windows 9X / ME / 2000/ NT / XP operating system
  • Data file format

Applications

Embedded Design & Development

Contents

Main unit, USB cable, CD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Programmer, USB cable, Operation software CD

:
Automatic Detect the Device Pin Insertion, Simple Software Operation, Universal Converters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$1,832.23 ( $2,015.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,832.23 ($2,015.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange