You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FSCEX 3000PF 1%160V - 

DC Film Capacitor, 3000 pF, 160 V, Film / Foil PS, ± 1%, FSC/EX Series

FSCEX 3000PF 1%160V - DC Film Capacitor, 3000 pF, 160 V, Film / Foil PS, ± 1%, FSC/EX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSCEX 3000PF 1%160V
Order Code:
9520520
Product Range
FSC/EX Series
See all Technical Docs

Product Information

:
3000pF
:
160V
:
Film / Foil PS
:
± 1%
:
FSC/EX Series
:
-
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCR Components FSC/EX series are axial leaded polystyrene capacitors. These capacitors are constructed with an extended tin foil and polystyrene as a dielectric material. The FSC/EX series polystyrene capacitors are recommended for use in IF transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 47pF to 100nF
  • ±1%,±2%, ±5% ±10% tolerances
  • Available in 63V, 160V, 250V, 630VDC voltages
  • Operating temperature range -40°C to +85°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

430 total stock globally

430 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$2.55 ( $2.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.55 ($2.80)
  ( )
100+ $2.16 ($2.38)
  ( )
1000+ $1.84 ($2.02)
  ( )
3000+ $1.64 ($1.80)