You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FSC 160V 22PF+/-1PF - 

DC Film Capacitor, 22 pF, 160 V, Film / Foil PS, ± 1pF, FSC Series

FSC 160V 22PF+/-1PF - DC Film Capacitor, 22 pF, 160 V, Film / Foil PS, ± 1pF, FSC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSC 160V 22PF+/-1PF
Order Code:
9519971
Product Range
FSC Series
See all Technical Docs

Product Information

:
22pF
:
160V
:
Film / Foil PS
:
± 1pF
:
FSC Series
:
-
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FSC series from LCR Components are axial leaded, polystyrene capacitors. These capacitors have polystyrene as a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and high frequency. The FSC series polystyrene capacitors are mainly used in I. F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 25pF to 2µF
  • ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
  • Available in 30V, 63V, 160V, 400V and 630VDC voltages
  • Operating temperature range -40°C to +85°C
  • Small physical size
  • Low Temperature coefficient
  • Extreme capacitance stability
  • Low power factor
  • High quality factor

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

1,758 total stock globally

1,679 available for 4 - 5 business days delivery
79 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$2.90 ( $3.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.90 ($3.19)
  ( )
50+ $2.46 ($2.71)
  ( )
100+ $2.09 ($2.30)
  ( )
250+ $1.86 ($2.05)