You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FSC 160V 10PF+/-1PF - 

DC Film Capacitor, 10 pF, 160 V, Film / Foil PS, ± 10%, FSC Series

FSC 160V 10PF+/-1PF - DC Film Capacitor, 10 pF, 160 V, Film / Foil PS, ± 10%, FSC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSC 160V 10PF+/-1PF
Order Code:
9519955
Product Range
FSC Series
See all Technical Docs

Product Information

:
10pF
:
160V
:
Film / Foil PS
:
± 10%
:
FSC Series
:
-
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FSC 160V 10PF+/-1PF is an axial leaded Polystyrene Capacitor. Polystyrene is a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and frequency. The polystyrene capacitor is recommended for use in I.F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits and many other applications where superior qualities are used to advantage.
  • Low temperature coefficient
  • Close capacitance tolerance
  • Extreme capacitance stability
  • Low power factor
  • High insulation resistance
  • Small physical size
  • Extreme capacitance stability
  • Low power factor
  • High quality factor

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking, Power Management

Related Searches

1,020 total stock globally

833 available for 4 - 5 business days delivery
187 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$2.90 ( $3.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.90 ($3.19)
  ( )
50+ $2.44 ($2.68)
  ( )
100+ $2.06 ($2.27)
  ( )
250+ $1.84 ($2.02)