You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PAC-SYSCLK5620AV - 

Development Kit, ispClock5600A's PLL, Header For User I/O, JTAG Programming Cable Connector

PAC-SYSCLK5620AV - Development Kit, ispClock5600A's PLL, Header For User I/O, JTAG Programming Cable Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PAC-SYSCLK5620AV
Order Code:
1572007
Technical Datasheet:
PAC-SYSCLK5620AV   Datasheet
See all Technical Docs

Product Information

:
Lattice Semiconductor
:
-
:
-
:
-
:
-
:
ispPAC-CLK5620AV-01T100I
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PAC-SYSCLK5620AV is an evaluation board which allows the designer to quickly configure and evaluate the ispClock5620 on a fully assembled printed circuit board. The four layer board supports a 100 pin TQFP package, a header for user I/O and a JTAG programming cable connector. SMA connectors are installed to provide high signal integrity access to selected high speed I/O signals. JTAG programming signals can be generated by using an ispDOWNLOAD programming cable connected between the evaluation board and a PC's parallel (printer) port. All user programmable features of the ispPAC-CLK5620A can be easily configured using PAC designer software. The ispDOWNLOAD cable can be used to program the ispClock5620A which is provided on the evaluation board. This cable plugs into a PC compatible's parallel port connector and includes active buffer circuitry inside its DB 25 connector housing.
  • A header for user I/O
  • JTAG programming cable connector
  • SMA connectors
  • Reset switch
  • Several LEDs are provided on the board to indicate proper function and as aids to debugging
  • Supply voltage range from 4.5V to 5.5V

Applications

Embedded Design & Development

Contents

IspClock evaluation board, ispDOWNLOAD cable.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/08/19

Contact me when back in stock

$480.37 ( $528.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $480.37 ($528.41)