You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICE40HX1K-BLINK-EVN - 

Evaluation Kit, iCE40HX1K FPGA, USB Programming, Virtual I/O Functions, Four user LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICE40HX1K-BLINK-EVN
Order Code:
2253071
Technical Datasheet:
ICE40HX1K-BLINK-EVN Datasheet
See all Technical Docs

Product Information

:
Lattice Semiconductor
:
-
:
iCE40
:
FPGA
:
FPGA
:
iCE40HX1K
:
Evaluation Board for iCE40HX1K FPGA, USB Mini Cable, User Guide
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICE40HX1K-BLINK-EVN is a low cost platform for evaluating and developing with the low power iCE40HX1K FPGA. The iCE40HX1K is a ultra low power, non volatile FPGAs. In addition to LUT based, low cost programmable logic, this device feature embedded block RAM (EBR), non volatile configuration memory (NVCM) and phase locked loops (PLLs). These features allow the device to be used in low cost, high volume consumer and system applications. The ICE40HX1K-BLINK-EVN board is powered and programmed via USB. An onboard microcontroller enables two-way communication with the iCE40HX1K FPGA.
  • USB programming, debugging, virtual I/O functions and power supply
  • Four user LEDs
  • Four capacitive touch buttons
  • 3.3MHz clock source
  • 1Mbit SPI serial configuration PROM
  • Supported by iCEcube2 design software
  • 68 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections

Applications

Communications & Networking, Consumer Electronics

Contents

ICEblink40 HX1K board, USB mini cable for power and programming, Quick start guide.

Footnotes

Supports third party I/O expansion boards and modules, including 3.3V Arduino shield boards, that requires additional socket which is not supplied in the kit.

Warnings

Static electricity can shorten the lifespan of electronic components. Please handle the kit components appropriately.

Related Searches

No Longer Manufactured

$49.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $49.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note