You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EL-ENVIROPAD-TC - 

Thermometer, -270°C to +1300°C, 107 mm, 68 mm, 19 mm, EasyLog

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-ENVIROPAD-TC
Order Code:
2324846
Product Range
EasyLog
Technical Datasheet:
EL-ENVIROPAD-TC   Datasheet
See all Technical Docs

Product Information

:
-270°C to +1300°C
:
107mm
:
68mm
:
19mm
:
EasyLog
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This robust easy to use handheld device takes and records temperature readings via the attached k-type probe that is supplied with the unit. A large touch screen, colour display indicates temperature, maximum and minimum readings and will produce a graph of the data
  • Temperature °C or °F
  • Supplied with K type probe
  • Graphing
  • Two modes: 'Data Logging' or 'Spot Measurement'
  • High & Low Alarms
  • 2.8" colour touch screen
  • Compatible with thermocouples type J, K, N & T
  • Downloadable data via USB
  • Internal rechargeable lithium polymer battery
  • Date & time function
  • Sounder
  • Removable protective boot for increased durability

Applications

Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 24/07/19
1 will be available for delivery on 18/08/19

More stock available week commencing 12/08/19

$274.86 ( $302.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $274.86 ($302.35)