You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XPP100200S-02R - 

MOD, XPORTPRO SERIAL-ENET ENCRY&EVO

XPP100200S-02R - MOD, XPORTPRO SERIAL-ENET ENCRY&EVO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
XPP100200S-02R
Order Code:
2215012
Technical Datasheet:
XPP100200S-02R   Datasheet
See all Technical Docs

Product Overview

XPP100200S-02R is a most powerful, self contained embedded networking module with encryption. Footprint compatible with the popular XPort and running Evolution OS operating systems, the XPort Pro eliminates the complexity of designing network connectivity into a product and allows user to deploy advanced applications on the edge device itself. The thumb sized XPort Pro provides everything user need in a single embedded solution. It effortlessly handles demanding applications with power of a high speed, advanced architecture 32bit processor. And with ample built in memory, it allows virtually unlimited flexibility for customization and application enablement. XPort Pro provides bullet proof security by offering a variety of robust data encryption and authentication options.
  • High performance 32bit processor
  • 8MB SDRAM/16MB Flash or 16MB SDRAM/16MB Flash
  • Software selectable data rates from 300Kbps to 921Kbps
  • 10Base-T and 100Base-TX Link
  • Link and activity indicator
  • AES, 3DES and RC4 encryption
  • Internal web manager (SSL Option for secure login)
  • CLI (over serial ports, Telnet or SSH)
  • XML configuration records via CLI or FTP
  • RJ45 connector

Applications

Communications & Networking, Embedded Design & Development

Product Information

:
M2M Edge Computing
:
921Kbps
:
Serial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

45 total stock globally

45 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

$124.55 ( $137.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $124.55 ($137.00)