You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XPC100100S-01 - 

xPico™ Embedded Device Server Module

XPC100100S-01 - xPico™ Embedded Device Server Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
XPC100100S-01
Order Code:
2363978
Technical Datasheet:
XPC100100S-01   Datasheet
See all Technical Docs

Product Overview

xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. xPico can be utilized in designs typically intended for chip solutions. There is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.
  • Data rates of 300bps to 921,600bps
  • DTR/DCD, RTS/CTS control signals
  • Ethernet 10Base-T or 100Base-TX (Auto-sensing)
  • 256-bit AES encryption
  • 256KB SRAM, 512KB flash
  • Upgradeable firmware via TFTP and serial port
  • 40-pin Board-to-Board SMT Connector

Applications

Embedded Design & Development, Communications & Networking

Product Information

:
Wireless Connectivity
:
921Kbps
:
Serial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$54.64 ( $60.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $54.64 ($60.10)