You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UD2100002-01 - 

UDS2100 Two Port Serial Device Server

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
UD2100002-01
Order Code:
1650341
Technical Datasheet:
UD2100002-01   Datasheet
See all Technical Docs

Product Overview

UD2100002-01 is a two-port device server, it enables users to connect, manage and control just about any piece of equipment with a serial port from virtually anywhere over Ethernet or the Internet. With the UDS2100, two pieces of equipment of virtually any type can be added to an Ethernet network in a matter of minutes. This dual-port device server is a quick, simple and inexpensive way to bring the advantages of remote management and control to equipment not currently connected to a network. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix TruPort COM Port Redirector software, UDS creates a fully transparent serial connection to existing PC-based software applications. The built-in web server enables users to access and configure the UDS2100 from a standard web browser.
  • Access, monitor and control equipment over Ethernet
  • Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
  • Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
  • Supports RS232, RS422 and RS485 communications
  • Power over Ethernet (PoE) model available
  • Environmentally-friendly RoHS and WEEE compliant
  • Features TruPort® Com port control technology
  • Meets the newest UL 864 9th Edition standards
  • Small enough to place almost anywhere

Applications

Communications & Networking, Security, Power Management, Clock & Timing

Contents

UDS2100 two-port device server , US domestic 110 VAC power supply, DB9F to DB9F Null Modem cable (P/N 500-164-R), CD Includes User Guide and Software utilities (Device Installer and Com Port Redirector), Quick Start Guide.

Footnotes

Equipped with international power supply with regional adapters

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

36 total stock globally

36 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$424.43 ( $466.87 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $424.43 ($466.87)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.