You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DVK-RM186-SM-01

Development Board, Bluetooth, IOT, smartBASIC Intelligent, RM186-SM

DVK-RM186-SM-01 - Development Board, Bluetooth, IOT, smartBASIC Intelligent, RM186-SM
DVK-RM186-SM-01 - Development Board, Bluetooth, IOT, smartBASIC Intelligent, RM186-SM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
DVK-RM186-SM-01
Order Code:
2664531
Technical Datasheet:
DVK-RM186-SM-01   Datasheet
See all Technical Docs

Product Overview

The DVK-RM186-SM-01 is a development kit for RM186-SM LoRa/BLE module. The RM186-SM is an intelligent LoRa/BLE module (868MHz LoRa for Europe) featuring smartBASIC. It offers powerful, convenient solution for long range enterprise IoT (EIoT) deployments. Laird innovatively combines Bluetooth v4.0 with LoRaWAN, the emerging standard in low power wide area networks (LPWAN) into one module. RM186-SM module aggregate and transmit data from Bluetooth smart (BLE) devices and sensors over LoRa to gateways as far as 15Km (~10 miles) away. This bridges the personal area network to the wide area network in a unique way. The RM186-SM is LoRa alliance and Bluetooth SIG certified and fully interoperable with any LoRaWAN adherent gateway. Innovative combination of BT v4.0 and LoRa makes this module as bridge between Bluetooth smart devices and network that intelligently uses their data. It has supply voltage from 1.8V to 3.6V, current of 36mA at 13.5dBm (LoRa transmit) & 46mA (LoRa + BLE transmi
  • Designed for the EIoT, aggregate and utilize EIoT data
  • Ultra low power usage schemes, allows years of use on a single battery
  • Laird's unique smartBASIC language, U.FL RF connector
  • Upgradable firmware, prepare for the future with access to feature and security updates
  • 863MHz to 870MHz frequency, 14dBm ERP (2dBi dipole) maximum Tx power
  • Receiver sensitivity up to -135dBm and data rate from 250bps to 50Kbps
  • Comprehensive, multi layer enterprise security, speed to market with smartBASIC
  • CE, EN 300 220 and EN 300 328 approved
  • UART (4), GPIO (14 max), SPI (3), 12C (2), ADC (4) interfaces
  • Operating temperature from -40° to 85°C and dimensions is 25.4mm x 25.4mm x 3.15mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laird Technologies

:
RM186-SM

:
Wireless Connectivity

:
Bluetooth, IOT

:
Dev Board RM186-SM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 total stock globally Need more?

1 available for next business day delivery
2 available for 4 - 5 business days delivery

$145.23 ( $159.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $145.23 ($159.75)