You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP1496-000 - 

Ferrite Core, Plate, 38 mm OD

MP1496-000 - Ferrite Core, Plate, 38 mm OD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
MP1496-000
Order Code:
2292489
Technical Datasheet:
MP1496-000   Datasheet
See all Technical Docs

Product Information

:
-
:
38mm
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP1496-000 is a ferrite EMI Plate suitable for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI. Each part for volume production is provided with permanent, double sided 3.5 mil acrylic adhesive with 218oz./inch2 adhesion. The ferrite disk can be utilized either as inductively coupled components or EMI shields on PC board components and traces. Inductive coupling occurs when the ferrite affects the conducted wave form leaving the active component. The rise time of the wave form is effectively slowed by the ferrite and the overshoot and associated ringing are attenuated. EMI shielding occurs when the ferrite absorbs the radiated emissions from active components, effectively protecting other boards or components in the vicinity from radiated contamination. It can be used to locate unwanted EMI antennas, can also provide retrofit and auxiliary EMI attenuation.
  • Easy to install

Applications

Consumer Electronics, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking

Related Searches

1,259 total stock globally

1,259 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$0.839 ( $0.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price (Incl GST) Your Price
 
 
25+ $0.839 ($0.92)
  ( )
250+ $0.791 ($0.87)
  ( )
500+ $0.745 ($0.82)
  ( )
1000+ $0.718 ($0.79)