You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28B0562-200 - 

Ferrite Core, 294 ohm, 28.58 mm Length, 300 MHz, 25 MHz, 6.35 mm ID, 14.27 mm OD

28B0562-200 - Ferrite Core, 294 ohm, 28.58 mm Length, 300 MHz, 25 MHz, 6.35 mm ID, 14.27 mm OD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28B0562-200
Order Code:
2292262
Technical Datasheet:
28B0562-200   Datasheet
See all Technical Docs

Product Information

:
14.27mm
:
28.58mm
:
6.35mm
:
300MHz
:
25MHz
:
294ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28B0562-200 is a Broadband Cylindrical Core provides an effective means of reducing common and differential mode EMI. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite cores can reduce the cost and amount of overall shielding required confining EMI within a product's enclosure. It may also be successfully used on power cables that carry digital or analogue signalling. It is suitable to achieve maximum EMI filtering performance in a given application. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core. With equal and opposite currents flowing through the core, zero net bias is established through the component and maximum impedance is thus realized from the ferrite.

Applications

Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics

Alternatives for 28B0562-200

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.66 ($1.83)   ( ) 5+ $1.39 ($1.53)   ( ) 10+ $1.17 ($1.29)   ( ) 25+ $1.04 ($1.14)   ( ) 50+ $0.925 ($1.02)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3,609 total stock globally

3,609 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$0.661 ( $0.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.661 ($0.73)
  ( )
50+ $0.61 ($0.67)
  ( )
100+ $0.607 ($0.67)
  ( )
250+ $0.566 ($0.62)
  ( )
500+ $0.532 ($0.59)
  ( )
1000+ $0.478 ($0.53)
  ( )
2500+ $0.472 ($0.52)
  ( )
5000+ $0.466 ($0.51)