You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28A0593-0A2 - 

Ferrite Core, 407 ohm, 6.75 mm, 100 MHz

28A0593-0A2 - Ferrite Core, 407 ohm, 6.75 mm, 100 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28A0593-0A2
Order Code:
2292234
Technical Datasheet:
28A0593-0A2   Datasheet
See all Technical Docs

Product Information

:
18.75mm
:
52.91mm
:
6.75mm
:
-
:
-
:
407ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28A0593-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
  • Easy to install

Applications

Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics

Associated Products

Compare Selected

Related Searches

1,410 total stock globally

900 available for 4 - 5 business days delivery
510 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

864 will be available for delivery on 24/12/19

More stock available week commencing 24/02/20

$2.49 ( $2.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.49 ($2.74)
  ( )
50+ $2.31 ($2.54)
  ( )
100+ $2.29 ($2.52)
  ( )
250+ $2.13 ($2.34)
  ( )
500+ $2.00 ($2.20)
  ( )
1000+ $1.80 ($1.98)
  ( )
2500+ $1.77 ($1.95)
  ( )
5000+ $1.76 ($1.94)