You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28A0592-0A2 - 

Ferrite Core, 572 ohm, 4.8 mm, 100 MHz

28A0592-0A2 - Ferrite Core, 572 ohm, 4.8 mm, 100 MHz
28A0592-0A2 - Ferrite Core, 572 ohm, 4.8 mm, 100 MHz
28A0592-0A2 - Ferrite Core, 572 ohm, 4.8 mm, 100 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28A0592-0A2
Order Code:
2292232
Technical Datasheet:
28A0592-0A2   Datasheet
See all Technical Docs

Product Information

:
18.75mm
:
53.39mm
:
5.04mm
:
-
:
-
:
572ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28A0592-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
  • Easy to install

Applications

Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

136 will be available for delivery on 27/12/19

More stock available week commencing 24/02/20

Contact me when back in stock

$1.85 ( $2.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.85 ($2.04)
  ( )
50+ $1.71 ($1.88)
  ( )
100+ $1.70 ($1.87)
  ( )
250+ $1.57 ($1.73)
  ( )
500+ $1.50 ($1.65)
  ( )
1000+ $1.34 ($1.47)
  ( )
2500+ $1.33 ($1.46)
  ( )
5000+ $1.31 ($1.44)