You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28A0434-0A2 - 

Ferrite Core, 277 ohm, 5.35 mm, 100 MHz

28A0434-0A2 - Ferrite Core, 277 ohm, 5.35 mm, 100 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28A0434-0A2
Order Code:
2292231
Technical Datasheet:
28A0434-0A2   Datasheet
See all Technical Docs

Product Information

:
14.71mm
:
43.03mm
:
5.44mm
:
-
:
-
:
277ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28A0434-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
  • Easy to install

Applications

Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics

Related Searches

986 total stock globally

986 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$1.59 ( $1.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.59 ($1.75)
  ( )
50+ $1.47 ($1.62)
  ( )
100+ $1.46 ($1.61)
  ( )
250+ $1.36 ($1.50)
  ( )
500+ $1.28 ($1.41)
  ( )
1000+ $1.15 ($1.26)
  ( )
2500+ $1.14 ($1.25)
  ( )
5000+ $1.12 ($1.23)