You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L200-TC - 

High Precision Digital Thermometer/Data Logger Featuring 8 Thermocouple Inputs and Self Calibration

L200-TC - High Precision Digital Thermometer/Data Logger Featuring 8 Thermocouple Inputs and Self Calibration

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L200-TC
Order Code:
1894550
Product Range
L200 Series
Technical Datasheet:
L200-TC   Datasheet
See all Technical Docs

Product Information

:
0°C to +50°C
:
B, E, J, K, N, R, S, T
:
-
:
62mm
:
-
:
214mm
:
0°C
:
50°C
:
138mm
:
L200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Labfacility L200 Pt100 and thermocouple thermometer can be used in conjunction with a PC to provide accurate, versatile 8 channel thermocouple and Pt100 temperature measurement, scanning and logging of measured values. It can also be used as a "stand alone" indicator/logger and incorporates a digital display of measured temperature
  • Low cost - high performance
  • USB PC interface
  • 8 thermocouple (type J,K,T,E,N,R,S & B) or Pt100 (3 wire) inputs
  • Built-in display for selected channel or all channels auto-scrolling
  • Resolution 0.1°C on L200 display,
  • 0.01°C in software
  • Self-calibration feature
  • Select °C / °F
  • PC software included for remote control and measure, logging and calibration

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$1,335.40 ( $1,468.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,335.40 ($1,468.94)
  ( )
3+ $1,317.44 ($1,449.18)
  ( )
5+ $1,253.33 ($1,378.66)