You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KNIPEX 92 00 02

Tweezer Set, 5 Piece, Precision, Stainless Steel Body, Roll-up Pouch

KNIPEX 92 00 02
KNIPEX 92 00 02
KNIPEX 92 00 02
KNIPEX 92 00 02
KNIPEX 92 00 02
KNIPEX 92 00 02
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
92 00 02
Order Code:
377962101
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
92 00 02   Datasheet
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
92 00 02 is a 5 Pc premium stainless steel tweezer set in a tool roll. It is high-quality tools designed for precision work in a variety of fields, including electronics, jewellery making, and fine crafts. The set features a collection of tweezer made from premium stainless steel, known for its durability and corrosion resistance. With a range of tip styles included, this tweezer provides excellent grip and control, making them a reliable choice for intricate tasks that require precise handling of small objects. The 80% anti-magnetic feature offers protection, precise handling, versatility, and durability. Smooth gripping surface ensures a secure and gentle grip on objects without causing damage or leaving unwanted marks.
  • Excellent resistance to a wide range of chemicals, salts, and acids
  • Smooth handles allow for prolonged and precise use
  • Pointed tips offer precise gripping of fine components
  • Needle-point tips offer extra-fine gripping on very small components and wire
  • Seven compartment tool roll made of hard-wearing polyester fabric
  • Blunt tips offer a firm grip but won't damage surrounding components
  • Tweezer sets come in various combinations
  • Dimension is 11 x 4mm
  • High-quality tool roll for safe transport and damage-free storage

Contents

92 21 01 premium stainless steel gripping tweezers-pointed tips, 92 21 02/92 21 03/92 31 01 (angled) premium stainless steel gripping tweezers-needle-point tips, 92 51 01 premium stainless steel gripping tweezers-blunt tips.

Warnings

Do no use on live circuits. Always switch off power. Always wear approved eye protection.

Available for back order

More stock available to supplier lead times which is approximately 3/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$282.50 ( $310.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $282.50 ($310.75)